LED Driver with MagI³C Power Module

Würth Elektronik LED driver with MagI³C power module offers an adjustable current from 10 mA to 1.5 A

Image of Wurth LED Driver with MagI3C Power ModuleThe DNS14 from Würth Elektronik is a reference design for the WLMDU9456008T LED driver that is capable of driving up to 1.5 A output current using a voltage regulated module and an external secondary regulation loop to establish current regulation. The external loop regulates a DC-output current which results in a constant photon flow.

Compared to other solutions with PWM, this solution is less harmful to the eyes due to the constant photon flow, allowing the pupil opening to be the proper size for the light intensity emitted. Depending on the LED flux voltage, up to four LEDs in a series can be connected.

Features
  • Input voltage range from 7 V to 24 V
  • Output current up to 1.5 A
  • Adjustable current from 10 mA to 1.5 A
  • Dimming voltage from 0 V (10 mA) to 5 V (1.5 A)
  • Current regulation
  • Output current ripple typ. < 10 mA
  • Output power up to 22.5 W
  • Series connected LEDs up to 15 V total flux voltage

LED Driver with MagI3C Power Module

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestFlux @ 25°C, Current - TestAvailable QuantityPriceView Details
LED WL-SWTC NEUT WHT 4000K 3535158353040LED WL-SWTC NEUT WHT 4000K 3535-110lm (Typ)478 - Immediate$4.10View Details
LED WL-SWTC COOL WHT 5000K 3535158353050LED WL-SWTC COOL WHT 5000K 3535-121lm (Typ)94 - Immediate$2.41View Details
LED WL-SWTC COOL WHT 6000K 3535158353060LED WL-SWTC COOL WHT 6000K 3535-121lm (Typ)442 - Immediate$2.41View Details

Step Down Regulator Module

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC DC CONVERTER 2.5-15V171021501DC DC CONVERTER 2.5-15V7V50V10 - Immediate$15.04View Details
Published: 2016-07-06